TE Connectivity 1933287-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Height | 28.96mm |
| Length | 105.41mm |
| Material | ABS |
| Mount | Box |
| Number of Ports | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Width | 58.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933287-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.