TE Connectivity 1933288-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Height | 28.96mm |
| Length | 105.41mm |
| Material | ABS |
| Mount | Box |
| Number of Ports | 4 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Width | 84.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933288-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.