TE Connectivity 1933307-1 technical specifications.
| ELV | Compliant |
| Length | 482.6mm |
| Number of Ports | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933307-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.