TE Connectivity 1933328-1 technical specifications.
| Color | Black |
| Depth | 88.5mm |
| ELV | Compliant |
| Length | 482.6mm |
| Number of Ports | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933328-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.