TE Connectivity 1933333-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Number of Ports | 24 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933333-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.