TE Connectivity 1933342-1 technical specifications.
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Mount | Box |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933342-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.