
TE Connectivity 1933389-1 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Housing Color | Grey |
| Length | 373.9mm |
| Number of Ports | 4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933389-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.