TE Connectivity 1933397-2 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Housing Color | Orange |
| Length | 66.42mm |
| Package Quantity | 10 |
| Panel Thickness | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933397-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.