TE Connectivity 1933399-2 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Housing Color | Grey |
| Material | Steel, Galvanized |
| Mount | Box |
| Number of Ports | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1933399-2 to view detailed technical specifications.
No datasheet is available for this part.