TE Connectivity 1933403-4 technical specifications.
| Approvals | UL |
| Connector Type A | Receptacle |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 1219.2mm |
| Number of Conductors | 8 |
| Number of Ports | 1 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933403-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.