
TE Connectivity 1933413-2 technical specifications.
| Approvals | UL |
| Current | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 178mm |
| Material | Steel, Galvanized |
| Mount | Wall |
| Number of Ports | 4 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933413-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.