
TE Connectivity 1933423-1 technical specifications.
| Package/Case | Module |
| Color | Brown |
| ELV | Compliant |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | SL |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933423-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.