
TE Connectivity 1933424-2 technical specifications.
| ELV | Compliant |
| Mount | Screw |
| Number of Ports | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933424-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.