TE Connectivity 1933443-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 1.73inch |
| Length | 12.35inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Box |
| Width | 18.98inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933443-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.