TE Connectivity 1933458-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 48 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933458-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.