TE Connectivity 1933466-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Pairs | 4 |
| Packaging | Bulk |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933466-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.