TE Connectivity 1933472-1 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Housing Color | Grey |
| Material | Steel, Galvanized |
| Number of Ports | 6 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933472-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.