TE Connectivity 1933556-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | Plastic, Polycarbonate |
| Mount | Cable |
| Series | AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933556-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.