TE Connectivity 1933636-2 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| RoHS Compliant | Yes |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933636-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.