TE Connectivity 1933661-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Exterior Housing Material | ABS |
| Interior Housing Material | ABS |
| Number of Ports | 1 |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933661-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.