TE Connectivity 1933668-1 technical specifications.
| Package/Case | Module |
| Color | Brown |
| Contact Material | Bronze |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933668-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.