
TE Connectivity 1933668-3 technical specifications.
| Package/Case | Module |
| Color | White |
| ELV | Compliant |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1933668-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.