
TE Connectivity 1933671-1 technical specifications.
| Package/Case | Module |
| Color | Brown |
| ELV | Compliant |
| Height | 38mm |
| Length | 116.2mm |
| Material | PC, Polycarbonate |
| Number of Ports | 4 |
| Package Quantity | 10 |
| Width | 142.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933671-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.