TE Connectivity 1933781-1 technical specifications.
| Element Configuration | Single |
| ELV | Compliant |
| Length | 144.78mm |
| Material | Steel, Galvanized |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933781-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.