TE Connectivity 1933800-4 technical specifications.
| Package/Case | Module |
| Color | Grey |
| ELV | Compliant |
| Number of Ports | 1 |
| Orientation | Vertical |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1933800-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.