TE Connectivity 1933885-3 technical specifications.
| Color | White |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 0.914m |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933885-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.