TE Connectivity 1933960-5 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 5m |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Wire/Cable Type | Twisted Pair |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 1933960-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.