Right-angle board-to-board header assembly featuring 72 positions and 9 rows with 8 columns. This connector supports differential signaling with 3 differential pairs per column, achieving data rates up to 10Gbps and an impedance of 100 Ohms. Contacts are made of bronze with gold, tin, and matte plating, rated for 500mA and 250V AC. The black housing is UL94 V-0 flammability rated and designed for through-hole, edge, and board mounting with a 0.075-inch pitch.
TE Connectivity 1934226-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 3 |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 16mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 15.35mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 8 |
| Number of Contacts | 72 |
| Number of Pairs | 24 |
| Number of Positions | 72 |
| Number of Rows | 9 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 23.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.