
Right-angle, board-to-board receptacle assembly featuring press-fit termination and 168 positions. Supports differential signaling with 4 differential pairs per column, achieving a 10Gbps data rate and 85-ohm impedance. Constructed with bronze contacts plated in gold, tin, and matte finishes, rated for 500mA and 250V. Housing is black, UL94 V-0 flammability rated, with a 20.2mm height, 26.75mm length, and 27.61mm width. Designed for through-hole and edge mounting on 0.062-inch thick PCBs, with a 0.075-inch pitch and 1.4mm row spacing.
TE Connectivity 1934275-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 4 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 20.2mm |
| Housing Color | Black |
| Impedance | 85R |
| Lead Free | Lead Free |
| Length | 26.75mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 14 |
| Number of Pairs | 56 |
| Number of Positions | 168 |
| Number of Rows | 12 |
| Number of Signal Positions | 112 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 27.61mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934275-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
