
210-position vertical backplane connector featuring press-fit termination and a 1.9mm pitch. This board-to-board connector supports differential signaling up to 10Gbps with an 85-ohm impedance. It offers 140 signal positions and 70 differential pairs, with gold/tin/matte plated bronze contacts. The connector has a 250V voltage rating, 500mA contact current rating, and operates within a -65°C to 90°C temperature range. UL94 V-0 flammability rating and RoHS compliance are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1934289-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 5 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 11.8mm |
| Housing Color | Black |
| Impedance | 85R |
| Length | 29.35mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 14 |
| Number of Contacts | 210 |
| Number of Pairs | 70 |
| Number of Positions | 210 |
| Number of Rows | 15 |
| Number of Signal Positions | 140 |
| Orientation | Vertical |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | Fully |
| Stackable | No |
| Tail Length | 2.5mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934289-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
