
240-position straight backplane connector with 1.9mm pitch, featuring press-fit termination and through-hole mounting for vertical PCB orientation. This connector supports differential signaling with 5 differential pairs per column and a 10Gbps data rate, offering 160 signal positions and 80 total pairs. Constructed with bronze contacts plated in gold, tin, and matte finishes, it boasts a 500mA contact current rating and 100-ohm impedance. The black, partially shrouded housing is UL94 V-0 flammability rated and operates within a -65°C to 90°C temperature range, with a 250V AC voltage rating.
TE Connectivity 1934334-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Depth | 24.4mm |
| Differential Pairs per Column | 5 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 11.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Lead Free | Not Applicable |
| Length | 15.35mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 240 |
| Number of Pairs | 80 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Number of Signal Positions | 160 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 2.5mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934334-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
