
144-position, 9-row backplane connector with 1.9mm pitch and 10Gbps data rate. Features press-fit termination, right-angle, through-hole mounting, and 100-ohm impedance for differential signaling. Contact material is bronze with gold, tin, and matte plating, rated for 500mA and 250V. Housing is black, UL94 V-0 flammability rated, and operates between -65°C and 90°C.
TE Connectivity 1934355-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 3 |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 16mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 30.55mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Pairs | 48 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Number of Signal Positions | 96 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934355-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.