72-position, right-angle backplane connector featuring a 1.9mm pitch and press-fit termination. This fully shrouded, board-to-board connector supports 10Gbps data rates with differential signaling and 24 differential pairs. It offers 48 signal positions, 8 columns, and 9 rows, with gold/tin/matte plated bronze contacts. Designed for through-hole mounting on 0.062-inch PCBs, it operates from -65°C to 90°C and is UL94 V-0 flammability rated.
TE Connectivity 1934360-1 technical specifications.
| Approvals | UL |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 3 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 16mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 18.05mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 72 |
| Number of Pairs | 24 |
| Number of Positions | 72 |
| Number of Rows | 9 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Shrouded | Fully |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934360-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.