
144-position right-angle backplane connector featuring press-fit termination and a 1.9mm pitch. Supports 10Gbps data rates with differential signaling and 6 differential pairs per column. Contacts are bronze with gold, tin, and matte plating, rated for 500mA. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 90°C. Mounts via through-hole with PCB retention and a 0.062-inch PCB thickness compatibility.
TE Connectivity 1934504-1 technical specifications.
| Approvals | UL |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 6 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 28.6mm |
| Housing Color | Black |
| Impedance | 85R |
| Length | 15.35mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 144 |
| Number of Pairs | 48 |
| Number of Positions | 144 |
| Number of Rows | 18 |
| Number of Signal Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Width | 36.01mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934504-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.