Power contact for cable mounting, featuring a straight orientation and crimp termination for 8AWG wire. This copper alloy contact offers a 60A current rating, gold plating with a 0.76um thickness over a nickel underplate, and operates within a -55°C to 125°C temperature range. It is RoHS compliant and UL approved, designed for power circuit applications.
TE Connectivity 193458-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 60A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Multimate, High Current |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193458-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.