High-density backplane connector with 150 positions, featuring 100 signal contacts and 50 cavities. Offers 10Gbps data rate and differential signaling with 5 differential pairs per column. Utilizes press-fit termination with gold-plated bronze contacts and a 1.9mm press-fit depth. Right-angle orientation for through-hole mounting on 0.062-inch PCBs, with 0.075-inch pitch and 1.4mm row spacing. Rated for 250V and 500mA contact current, operating from -65°C to 90°C.
TE Connectivity 1934932-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 5 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 24.4mm |
| Housing Color | Black |
| Impedance | 85R |
| Length | 19.15mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Pairs | 50 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Number of Signal Positions | 100 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 31.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934932-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.