Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for 12-14 AWG wire, this male contact pin offers a 30A contact current rating and a 56A current rating. Constructed from copper alloy with gold plating over nickel underplate, it operates within a temperature range of -55°C to 125°C. This RoHS compliant component is shielded and supplied in loose piece packaging.
TE Connectivity 193534-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 30A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 56A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 23.9mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Multimate, High Current |
| Shielding | Shielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193534-1 to view detailed technical specifications.
No datasheet is available for this part.