Female power contact for signal and power applications, featuring a straight, shielded, cable mount orientation. This crimp termination contact supports wire gauges from 12 to 14 AWG, with a maximum operating temperature of 125°C and a minimum of -55°C. Constructed from copper alloy with gold plating over nickel underplate, it offers a contact current rating of 30A and a general current rating of 56A. The component is RoHS compliant and UL approved.
TE Connectivity 193535-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 30A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 56A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Multimate, High Current |
| Shielding | Shielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193535-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.