
Power socket contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 10AWG wire, this component boasts a 44A current rating and operates within a temperature range of -55°C to 125°C. Constructed from copper alloy with silver plating over a nickel underplate, it offers a 5µm plating thickness. This RoHS and ELV compliant contact is supplied in a tray package.
TE Connectivity 193673-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 44A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 44A |
| ELV | Compliant |
| Length | 33.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating Thickness | 5um |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193673-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
