TE Connectivity 193673-4 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 76A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 36.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193673-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.