TE Connectivity 193673-5 technical specifications.
| Circuit Application | Power |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193673-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.