TE Connectivity 1938323-3 technical specifications.
| Color | Beige |
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Beige |
| Insertion Loss | 0.5dB |
| Mount | Cable |
| Wire/Cable Color | Blue |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1938323-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.