Power contact pin for cable mounting, featuring a straight orientation and male gender. This component is designed for power applications, with a 100A current rating and a 4AWG wire/cable gauge. Constructed from copper alloy with silver plating over nickel underplate, it offers a 5um plating thickness. Operating temperature range is -67°C to 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 193837-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Contact Current Rating | 100A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Depth | 10.41mm |
| ELV | Compliant |
| Gender | Male |
| Height | 10.41mm |
| Lead Free | Lead Free |
| Length | 43.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Plating Thickness | 5um |
| RoHS Compliant | Yes |
| Series | High Current |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193837-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.