TE Connectivity 193837-7 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 185A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Length | 66.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bag |
| Plating Thickness | 5um |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193837-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.