This right-angle, side-entry, through-hole mounted wire-to-board header receptacle features a 4-position, 1-row configuration with a 3.23mm row spacing and 6.35mm pitch. Designed for power applications, it offers a contact current rating of 36A and a system current rating of 31A, with a maximum voltage rating of 600V AC. The female socket contacts are made from copper alloy with silver plating and a mating finish of silver, ensuring reliable power delivery. Constructed with a white nylon housing, this component is UL94 V-0 flammability rated and compliant with RoHS and ELV directives, operating within a temperature range of -67°C to 221°C.
TE Connectivity 193839-3 technical specifications.
Download the complete datasheet for TE Connectivity 193839-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.