
5-position, right-angle wire-to-board power connector featuring a 6.35mm pitch and solder termination. This connector offers a 31A current rating with a 36A contact current rating, utilizing a copper alloy contact material with silver plating. It operates within a temperature range of -67°C to 221°C and supports up to 600V AC. The connector is UL94 V-0 flammability rated, lead-free, and RoHS compliant, with a natural colored housing.
TE Connectivity 193839-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 36A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 31A |
| Depth | 17.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.14mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 50.67mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 36inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.23mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193839-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.