
Power socket contact for wire-to-wire connector systems, designed for 12-14 AWG discrete wire. Features a 32A contact current rating and 600V voltage rating, with a straight orientation and crimp termination. Constructed from copper alloy with silver plating over nickel underplate, it operates within a temperature range of -67°C to 221°C. This lead-free, RoHS-compliant component is UL and VDE tested.
TE Connectivity 193842-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 32A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 31A |
| Depth | 3.78mm |
| Height | 3.78mm |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Silver |
| Plating Thickness | 1.02um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193842-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
