
Power contact pin for cable mounting, featuring a male gender and straight orientation. This component utilizes a crimp termination method for discrete wire with a 14AWG gauge. Constructed from copper alloy with silver plating, it offers a voltage rating of 600V and operates within a temperature range of -55°C to 125°C. It is RoHS compliant and designed for power circuit applications.
TE Connectivity 193844-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Gender | Male |
| Length | 27.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193844-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
