
8-position shrouded header for signal applications, featuring brass contacts with tin plating and a male pin contact type. This straight, surface-mount component offers a 2.2mm pitch and 0.118-inch row spacing, with a 0.64mm tab thickness and 0.025-inch tab width. Operating within a temperature range of -22°C to 221°C, it has a maximum DC voltage rating of 12V and is UL94 V-0 flammability rated. The black housing is lead-free and RoHS compliant, suitable for automotive environments.
TE Connectivity 1939403-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.224inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 16.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | 0.64 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | SMD/SMT |
| Width | 0.937inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1939403-2 to view detailed technical specifications.
No datasheet is available for this part.
