240-position, 2-row straight signal connector for board-to-board applications. Features copper alloy contacts with gold and tin plating, rated for 500mA current. Designed for surface mount installation with a 0.039-inch pitch and 6.3mm row spacing. Thermoplastic housing in black, with a UL94 V-0 flammability rating and a maximum operating temperature of 185°C. Supports SDRAM and DDR2 SDRAM memory types.
TE Connectivity 1939495-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 185°C |
| Memory Type | SDRAM, DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1939495-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.